807-021-453-102

Heilind Number:EDA807-021-453-102
Manufacturer:EDAC
Manufacturer Number:807-021-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding needs of industrial and commercial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and reliability even in extreme operating conditions. With a compact single-row design and a total of 21 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and efficient mating. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained environments. With a high amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is the perfect choice for mission-critical systems. Upgrade your connectivity solutions with our High Temp Card Edge Connector.