807-021-453-103

Heilind Number:EDA807-021-453-103
Manufacturer:EDAC
Manufacturer Number:807-021-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The single-row design features 21 positions, each with a copper alloy contact for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where heat resistance is key. The right-angle mount orientation offers flexibility in installation, while the .156 inch pitch and .2 inch row spacing streamline PCB connectivity. Trust in the superior quality of our Card Edge Connector for seamless and efficient board-to-board connections.