807-021-453-104

Heilind Number:EDA807-021-453-104
Manufacturer:EDAC
Manufacturer Number:807-021-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme operating conditions. Featuring a vibrant Green color for easy identification, this connector is a crucial component for reliable power transmission in your electronic devices. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in usage. The single-row design with 21 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transfer. Perfect for PCB assemblies, this connector has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation allows for versatile placement on circuit boards. Tested for performance in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with precision.