807-021-453-107

Heilind Number:EDA807-021-453-107
Manufacturer:EDAC
Manufacturer Number:807-021-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Crafted with precision and performance in mind, this connector boasts a vibrant green color and is designed for high-temperature applications, making it ideal for industrial and commercial use. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures secure and efficient connections. Featuring a single row design with 21 positions, a pitch of .156 inches, and row spacing of .2 inches, it offers seamless integration onto your PCB. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic projects.