807-021-453-108

Heilind Number:EDA807-021-453-108
Manufacturer:EDAC
Manufacturer Number:807-021-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-453-108

Detailed Description

Upgrade your PCB connections with our 807-021-453-108 High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector can handle up to 5A of current, making it perfect for high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 21 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Mount it in a Right Angle orientation for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for your connectivity needs. Explore more in our Products category under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.