807-021-453-112

Heilind Number:EDA807-021-453-112
Manufacturer:EDAC
Manufacturer Number:807-021-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-453-112

Detailed Description

Introducing the 807-021-453-112 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector is designed to withstand even the most demanding environments. With a single row configuration, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The 21 copper alloy contacts ensure efficient power transfer, with a maximum amperage of 5A. Perfect for board-to-board connections, this right-angle mount connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for secure and efficient data transmission in your electronic applications. Explore more of our high-quality PCB connectors in the Board To Board PCB Connectors category.