807-021-454-101

Heilind Number:EDA807-021-454-101
Manufacturer:EDAC
Manufacturer Number:807-021-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector not only ensures reliable performance but also complies with stringent safety standards. Featuring a single row design with 21 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector is suitable for right-angle mounting, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand extreme heat and cold. Trust in the durability and efficiency of our Card Edge Connector for your critical connectivity needs.