807-021-454-102

Heilind Number:EDA807-021-454-102
Manufacturer:EDAC
Manufacturer Number:807-021-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-021-454-102. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-retardant for added safety. With a single row design and 21 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission of data. Designed for versatility, this connector has a right angle mount orientation, making it easy to integrate into your electronic systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industrial environments. Trust in the 807-021-454-102 for high-speed and high-temperature applications, where performance and reliability are paramount.