807-021-454-103

Heilind Number:EDA807-021-454-103
Manufacturer:EDAC
Manufacturer Number:807-021-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 21 positions, it offers seamless integration on PCBs. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation. Trust in this connector for efficient and secure board-to-board connections in your projects. Explore more of our reliable connectors in the PCB Connectors category.