807-021-454-104

Heilind Number:EDA807-021-454-104
Manufacturer:EDAC
Manufacturer Number:807-021-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-104

Detailed Description

Introducing our high performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding industrial applications. Featuring a vibrant Green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and 21 positions, it offers efficient and space-saving board to board connections. The Copper Alloy contact material guarantees superior conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for optimal functionality, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in extreme environments. Whether you're in the aerospace, automotive, or telecommunications industry, trust in the performance and quality of our High Temp Card Edge Connector for seamless and dependable electronic connections.