807-021-454-107

Heilind Number:EDA807-021-454-107
Manufacturer:EDAC
Manufacturer Number:807-021-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered for maximum performance, with a rated amperage of 5 A. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability and fire resistance. With a single row design and 21 positions, it allows for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures optimal conductivity. The connector's .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for high-temperature applications in various industries. Explore our range of connectors for more options in PCB connectivity.