807-021-454-108

Heilind Number:EDA807-021-454-108
Manufacturer:EDAC
Manufacturer Number:807-021-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-108

Detailed Description

Introducing our high-temp card edge connector, designed for top performance in demanding applications. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contacts, rated for 5A, guarantee reliable conductivity. Featuring a single row with 21 positions, a .156-inch pitch, and .2-inch row spacing, it offers seamless connectivity on your PCB. Its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Trust in its quality, trust in its performance. Elevate your connectivity with our high-temp card edge connector.