807-021-454-112

Heilind Number:EDA807-021-454-112
Manufacturer:EDAC
Manufacturer Number:807-021-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-454-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for exceptional durability and reliability in challenging industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers robust protection against heat and flame. With a single row layout and 21 positions, it provides seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding electronic systems. Its right angle mount orientation further enhances versatility, making it ideal for a wide range of board-to-board PCB connections. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with utmost precision and efficiency.