807-021-457-101

Heilind Number:EDA807-021-457-101
Manufacturer:EDAC
Manufacturer Number:807-021-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-101

Detailed Description

Introducing the 807-021-457-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row configuration and a pitch of .156 inches, it offers easy and efficient board-to-board connection with 21 positions available. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of setups. Trust in this connector for seamless and dependable connectivity in your electronic projects.