807-021-457-102

Heilind Number:EDA807-021-457-102
Manufacturer:EDAC
Manufacturer Number:807-021-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. With a single row configuration and 21 positions, it offers versatility for various applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation on PCBs. Its right-angle mount orientation allows for space-saving integration, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.