807-021-457-103

Heilind Number:EDA807-021-457-103
Manufacturer:EDAC
Manufacturer Number:807-021-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row layout and 21 positions, it offers ample connectivity options for your application. The contact material, a robust Copper Alloy, guarantees long-term conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Its right-angle mount orientation provides flexibility in installation, while a pitch of .156 in and row spacing of .2 in ensure precise alignment. Trust in our High Temp Card Edge Connector for high-current applications, with an amperage rating of 5 A. Explore the full range of features and benefits of this essential component in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.