807-021-457-104

Heilind Number:EDA807-021-457-104
Manufacturer:EDAC
Manufacturer Number:807-021-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-104

Detailed Description

Introducing our 807-021-457-104 High Temp Card Edge Connector, designed for reliable and high-performance connectivity in extreme environments. This green connector features a single row design with 21 positions, ideal for a variety of PCB applications. With an amperage rating of 5A and copper alloy contacts, it ensures stable and efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional durability and fire resistance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive settings. Its right-angle mount orientation and .156-inch pitch offer easy installation and space-saving benefits. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.