807-021-457-107

Heilind Number:EDA807-021-457-107
Manufacturer:EDAC
Manufacturer Number:807-021-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-107

Detailed Description

Upgrade your high temperature PCB connections with our 807-021-457-107 High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 21 positions, it provides ample connectivity for your application. The copper alloy contact material and .156 inch pitch guarantee secure and efficient transmission of signals. Its right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and harsh environment use. Trust in our high quality, high performance connector to meet your PCB connection needs with ease.