807-021-457-108

Heilind Number:EDA807-021-457-108
Manufacturer:EDAC
Manufacturer Number:807-021-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for peak performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only durable but also visually distinctive. Its single row configuration features 21 positions, each meticulously crafted with copper alloy contacts for efficient power transmission. The .156 inch pitch and .2 inch row spacing provide precise connectivity on printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliability under extreme conditions. Its right-angle mount orientation offers flexibility in board-to-board connections, making it a versatile solution for various electronic devices. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.