807-021-457-112

Heilind Number:EDA807-021-457-112
Manufacturer:EDAC
Manufacturer Number:807-021-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding electronic applications. Featuring a vibrant Green color for easy identification, this connector is designed to handle high amperage, with a rating of 5A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring robustness and compliance with safety standards. With a single row configuration and 21 positions, it offers seamless connectivity on PCBs. The contact material is Copper Alloy, known for its excellent conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. This connector is ideal for board-to-board applications, with a right-angle mount orientation facilitating space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for industries where performance under extreme conditions is critical. Trust in the quality of our High Temp Card Edge Connector for your electronic connectivity needs.