807-021-458-103

Heilind Number:EDA807-021-458-103
Manufacturer:EDAC
Manufacturer Number:807-021-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-458-103

Detailed Description

Introducing the 807-021-458-103 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Crafted with precision and reliability in mind, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row design and 21 positions, it offers efficient and streamlined connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the 807-021-458-103 for your high-temperature card edge connection needs.