807-021-458-104

Heilind Number:EDA807-021-458-104
Manufacturer:EDAC
Manufacturer Number:807-021-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for uncompromising reliability in extreme environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 21 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for mission-critical systems. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless board-to-board connections in even the most demanding industrial settings.