807-021-458-108

Heilind Number:EDA807-021-458-108
Manufacturer:EDAC
Manufacturer Number:807-021-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-458-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row layout with 21 positions and a pitch of .156 inches, this connector ensures secure and efficient board-to-board communication. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers exceptional durability and conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it can handle high power and extreme heat with ease. The right-angle mount orientation and green color make it easy to integrate into your system. Trust in this connector for reliable and long-lasting connections in your electronic devices.