807-021-458-112

Heilind Number:EDA807-021-458-112
Manufacturer:EDAC
Manufacturer Number:807-021-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is ideal for demanding applications where performance is critical. The vibrant green color not only adds a pop of color to your assembly but also signifies its eco-friendly design. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, you can trust in its quality and longevity. Featuring a single row with 21 positions and a pitch of .156 inches, it offers efficient and secure connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in our High Temp Card Edge Connector for seamless board-to-board connectivity in your next project.