807-021-459-101

Heilind Number:EDA807-021-459-101
Manufacturer:EDAC
Manufacturer Number:807-021-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector is a must-have for industrial applications. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees both durability and safety. Featuring a single row layout with 21 positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch provide superior conductivity. Its right-angle mount orientation and .2 inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for maintaining seamless communication in your electronic systems. Explore our full range of connectors in the PCB Connectors category to find the perfect fit for your needs.