807-021-459-102

Heilind Number:EDA807-021-459-102
Manufacturer:EDAC
Manufacturer Number:807-021-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. This green connector features a single row of 21 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure mating. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is perfect for high-performance applications. Its right-angle mount orientation offers versatility in PCB layout design. Trust in this essential component for seamless and dependable electronic connections.