807-021-459-103

Heilind Number:EDA807-021-459-103
Manufacturer:EDAC
Manufacturer Number:807-021-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed to deliver reliable performance in even the most demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional durability. With a high amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance. This single-row connector, with 21 positions, offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for versatility, it boasts a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic devices. Trust in our product for high-quality performance in all your connectivity needs.