807-021-459-104

Heilind Number:EDA807-021-459-104
Manufacturer:EDAC
Manufacturer Number:807-021-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-104

Detailed Description

Upgrade your PCB connections with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 21 positions, it ensures seamless connectivity in your electronic setups. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for industrial applications. Elevate your circuit board designs with this essential component.