807-021-459-107

Heilind Number:EDA807-021-459-107
Manufacturer:EDAC
Manufacturer Number:807-021-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector boasts a single row layout with 21 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it suitable for high temperature environments. Crafted from copper alloy, the contacts guarantee efficient power transmission, supporting an amperage of 5A. Engineered for convenience, this connector is mounted at a right angle, optimizing space utilization on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a dependable solution for your connectivity needs. Explore our range of connectors under the Products category to discover more high-quality options for your electronic projects.