807-021-459-108

Heilind Number:EDA807-021-459-108
Manufacturer:EDAC
Manufacturer Number:807-021-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for durability and efficiency, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and a pitch of .156 inches, it offers precise alignment and connectivity for your electronic devices. The 21 copper alloy contact positions ensure a secure and stable connection, while the right-angle mount orientation allows for easy installation in tight spaces. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for use in a wide range of industrial and commercial applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.