807-021-459-112

Heilind Number:EDA807-021-459-112
Manufacturer:EDAC
Manufacturer Number:807-021-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design, featuring 21 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches, allows for precise and secure connections. The right-angle mount orientation offers flexibility in installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it suitable for a wide range of applications. Trust in the quality and performance of this connector for your electronic projects.