807-021-501-101

Heilind Number:EDA807-021-501-101
Manufacturer:EDAC
Manufacturer Number:807-021-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, its UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable performance, even in demanding conditions. With a 5A amperage rating and 21 positions, it offers ample power and signal connections. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB linkage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connectivity.