807-021-501-102

Heilind Number:EDA807-021-501-102
Manufacturer:EDAC
Manufacturer Number:807-021-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-501-102

Detailed Description

Discover the cutting-edge solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Featuring a sleek green design, this connector is crafted for optimal performance in demanding environments. With an amperage of 5 A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Its single-row layout, copper alloy contact material, and a pitch of .156 in guarantee a reliable connection across 21 positions. Suitable for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its superior quality for seamless board-to-board PCB connectivity in your projects.