807-021-501-103

Heilind Number:EDA807-021-501-103
Manufacturer:EDAC
Manufacturer Number:807-021-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-501-103

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a copper alloy contact material and a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout, it features 21 positions spaced at .156 inches, ensuring secure and efficient connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. The straight mount orientation and .2-inch row spacing offer easy installation, making it a must-have component in the realm of board-to-board PCB connectors. Elevate your connectivity solutions with this top-tier connector.