807-021-501-104

Heilind Number:EDA807-021-501-104
Manufacturer:EDAC
Manufacturer Number:807-021-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-501-104

Detailed Description

Upgrade your electronic connections with our durable High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row with 21 copper alloy contact positions, allowing for efficient data transfer. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer easy integration onto your PCB, while the straight mount orientation provides a secure fit. Trust in our connector for seamless board-to-board connections in various electronic applications.