807-021-501-107

Heilind Number:EDA807-021-501-107
Manufacturer:EDAC
Manufacturer Number:807-021-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-501-107

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal, while its robust construction ensures durability. With an amperage rating of 5A, it reliably supports power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Featuring a single row design with 21 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.