807-021-505-101

Heilind Number:EDA807-021-505-101
Manufacturer:EDAC
Manufacturer Number:807-021-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-505-101

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for seamless integration in demanding environments. Featuring a vibrant green color and a single row layout, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate for optimal durability. With 21 copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 5 A. The straight mount orientation and .2-inch row spacing offer easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.