807-021-505-102

Heilind Number:EDA807-021-505-102
Manufacturer:EDAC
Manufacturer Number:807-021-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-505-102

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row design and 21 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether for industrial or commercial use, this connector is a dependable solution for your board-to-board PCB connection needs.