807-021-505-112

Heilind Number:EDA807-021-505-112
Manufacturer:EDAC
Manufacturer Number:807-021-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-505-112

Detailed Description

Enhance your connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even at high temperatures. With a single row layout and 21 copper alloy contact positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for seamless installation. Upgrade your PCB connections with this essential component.