807-021-521-102

Heilind Number:EDA807-021-521-102
Manufacturer:EDAC
Manufacturer Number:807-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. With a robust housing constructed from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable conductivity, even in high-temperature settings. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Trust in our quality connector to deliver consistent performance when it matters most.