807-021-521-103

Heilind Number:EDA807-021-521-103
Manufacturer:EDAC
Manufacturer Number:807-021-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-521-103

Detailed Description

Enhance your circuit connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring a single row layout with 21 positions, it offers seamless integration on your PCB. The copper alloy contacts, rated for 5A, guarantee reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting, it accommodates various circuit configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.