807-021-521-104

Heilind Number:EDA807-021-521-104
Manufacturer:EDAC
Manufacturer Number:807-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for precision, this connector features a single row layout with 21 positions, each crafted from durable Copper Alloy for optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Whether for industrial or commercial applications, trust in this connector's 5A amperage and straight mount orientation for secure and efficient operation. Elevate your connectivity game with this essential component.