807-021-521-107

Heilind Number:EDA807-021-521-107
Manufacturer:EDAC
Manufacturer Number:807-021-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-521-107

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row and 21 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, with a current rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. The pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Whether you need to secure components on a straight mount orientation, this connector delivers seamless performance. Upgrade your PCB assembly with this essential component, meeting stringent quality standards for optimal reliability.