807-021-521-108

Heilind Number:EDA807-021-521-108
Manufacturer:EDAC
Manufacturer Number:807-021-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-521-108

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row design and 21 positions, this connector offers seamless connectivity for your electronic components. The contact material, crafted from copper alloy, guarantees reliable transmission of data and power. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for a variety of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your system with this essential component, a must-have for any electronics enthusiast or professional.