807-021-521-112

Heilind Number:EDA807-021-521-112
Manufacturer:EDAC
Manufacturer Number:807-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 21 positions, making it ideal for a wide range of applications. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in extreme operating conditions, with an impressive amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector guarantees durability and stability in any environment. Perfect for demanding PCB designs, it is a must-have component for any electronics project. Elevate your connectivity game with this essential piece.