807-021-525-102

Heilind Number:EDA807-021-525-102
Manufacturer:EDAC
Manufacturer Number:807-021-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-525-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 21 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Trust in its 5A amperage and straight mount orientation for secure and efficient connections. Elevate your PCB design with this essential component.