807-021-525-108

Heilind Number:EDA807-021-525-108
Manufacturer:EDAC
Manufacturer Number:807-021-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-525-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and 21 positions, it provides ample space for secure connections. The copper alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Suitable for straight mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this superior quality component.