807-021-525-112

Heilind Number:EDA807-021-525-112
Manufacturer:EDAC
Manufacturer Number:807-021-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-525-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in challenging environments, this connector features a single row with 21 positions, perfect for seamless board-to-board connections. Engineered with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability and durability even in high-temperature settings. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Trust in this connector for secure and robust connectivity solutions.