807-021-527-101

Heilind Number:EDA807-021-527-101
Manufacturer:EDAC
Manufacturer Number:807-021-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contacts ensure reliable power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-demand applications. Trust in our connector to deliver consistent quality and streamline your board-to-board connections.