807-021-527-102

Heilind Number:EDA807-021-527-102
Manufacturer:EDAC
Manufacturer Number:807-021-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-527-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing material and a robust Copper Alloy contact material, ensuring durability and reliability. With a single row configuration and twenty-one positions, it offers seamless board-to-board connectivity, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this green-colored connector for efficient and secure power transmission, with a 5A amperage rating. Upgrade your connectivity game today.